Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RCS2012F153CS | |
|---|---|
DigiKey Part Number | RCS2012F153CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS2012F153CS |
Description | RES 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS2012F153CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2012F153CS | Samsung Electro-Mechanics | 0 | 1276-5341-2-ND | 0,31253 Kč | Similar |
| AF0805FR-0715KL | YAGEO | 9 795 | 13-AF0805FR-0715KLCT-ND | 2,52000 Kč | Direct |
| AC0805FR-0715KL | YAGEO | 191 521 | YAG3695CT-ND | 2,10000 Kč | Similar |
| AR0805FR-0715KL | YAGEO | 0 | AR0805FR-0715KL-ND | 1,72763 Kč | Similar |
| CRCW080515K0FKEA | Vishay Dale | 139 211 | 541-15.0KCCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,24452 Kč | 12 226,00 Kč |
| Unit Price without VAT: | 0,24452 Kč |
|---|---|
| Unit Price with VAT: | 0,29587 Kč |










