



AHA50AFB-100R | |
|---|---|
DigiKey Part Number | YAG1025-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-100R |
Description | RES CHAS MNT 100 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-100R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH050100R0FC02 | Vishay Dale | 72 | 541-NH050100R0FC02-ND | 321,27000 Kč | Parametric Equivalent |
| NH050100R0FE02 | Vishay Dale | 99 | 541-NH050100R0FE02-ND | 676,35000 Kč | Parametric Equivalent |
| RHA050100R0FE02 | Vishay Dale | 90 | 541-RHA050100R0FE02-ND | 200,53000 Kč | Parametric Equivalent |
| TMC050100R0FE02 | Vishay Dale | 49 | TMC50-100-ND | 362,43000 Kč | Parametric Equivalent |
| UAL50-100RF8 | Riedon products by Bourns | 26 | 696-1459-ND | 177,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 96,57000 Kč | 965,70 Kč |
| 25 | 84,47920 Kč | 2 111,98 Kč |
| 50 | 76,91140 Kč | 3 845,57 Kč |
| 126 | 68,55183 Kč | 8 637,53 Kč |
| 252 | 63,37397 Kč | 15 970,24 Kč |
| 504 | 58,97522 Kč | 29 723,51 Kč |
| 1 008 | 55,23953 Kč | 55 681,45 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

