
NH050100R0FE02 | |
|---|---|
DigiKey Part Number | 541-NH050100R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH050100R0FE02 |
Description | NH-50 100 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,35000 Kč | 676,35 Kč |
| 10 | 485,03300 Kč | 4 850,33 Kč |
| 25 | 433,34840 Kč | 10 833,71 Kč |
| 50 | 401,02400 Kč | 20 051,20 Kč |
| 100 | 373,56490 Kč | 37 356,49 Kč |
| 250 | 343,50964 Kč | 85 877,41 Kč |
| 500 | 324,71980 Kč | 162 359,90 Kč |
| Unit Price without VAT: | 676,35000 Kč |
|---|---|
| Unit Price with VAT: | 818,38350 Kč |


