
RHA050100R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA050100R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA050100R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 100 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 138,48200 Kč | 1 384,82 Kč |
| 30 | 118,74367 Kč | 3 562,31 Kč |
| 50 | 111,15920 Kč | 5 557,96 Kč |
| 100 | 102,22040 Kč | 10 222,04 Kč |
| 250 | 92,43488 Kč | 23 108,72 Kč |
| 500 | 86,31438 Kč | 43 157,19 Kč |
| 1 000 | 81,11653 Kč | 81 116,53 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |

