


AHA10AFB-15R | |
|---|---|
DigiKey Part Number | YAG1001-ND |
Manufacturer | |
Manufacturer Product Number | AHA10AFB-15R |
Description | RES CHAS MNT 15 OHM 1% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA10AFB-15R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.748" L x 0.787" W (19.00mm x 20.00mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.429" (10.90mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 810F15RE | Ohmite | 138 | 810F15RE-ND | 243,16000 Kč | Parametric Equivalent |
| RE65G15R0C02 | Vishay Dale | 87 | 541-RE65G15R0C02-ND | 153,92000 Kč | Parametric Equivalent |
| UAL10-15RF8 | Riedon products by Bourns | 309 | 696-UAL10-15RF8-ND | 117,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 68,64200 Kč | 686,42 Kč |
| 25 | 59,77720 Kč | 1 494,43 Kč |
| 50 | 54,23360 Kč | 2 711,68 Kč |
| 100 | 49,52170 Kč | 4 952,17 Kč |
| 360 | 42,59561 Kč | 15 334,42 Kč |
| 720 | 39,63197 Kč | 28 535,02 Kč |
| 1 080 | 38,11020 Kč | 41 159,02 Kč |
| 5 040 | 34,73265 Kč | 175 052,56 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |

