



810F15RE | |
|---|---|
DigiKey Part Number | 810F15RE-ND |
Manufacturer | |
Manufacturer Product Number | 810F15RE |
Description | RES CHAS MNT 15 OHM 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F15RE Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL10-15RF8 | Riedon products by Bourns | 309 | 696-UAL10-15RF8-ND | 117,38000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 168,88700 Kč | 1 688,87 Kč |
| 25 | 148,81720 Kč | 3 720,43 Kč |
| 50 | 136,26020 Kč | 6 813,01 Kč |
| 200 | 116,52210 Kč | 23 304,42 Kč |
| 400 | 108,82160 Kč | 43 528,64 Kč |
| 600 | 104,86647 Kč | 62 919,88 Kč |
| 1 000 | 100,39291 Kč | 100 392,91 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |

