
RE65G15R0C02 | |
|---|---|
DigiKey Part Number | 541-RE65G15R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G15R0C02 |
Description | RH-10 15 1% RE65G15R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 15 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 105,45200 Kč | 1 054,52 Kč |
| 30 | 90,03933 Kč | 2 701,18 Kč |
| 50 | 84,11800 Kč | 4 205,90 Kč |
| 100 | 77,13410 Kč | 7 713,41 Kč |
| 250 | 69,48828 Kč | 17 372,07 Kč |
| 500 | 64,70534 Kč | 32 352,67 Kč |
| 1 000 | 60,64348 Kč | 60 643,48 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |

