
AC2512FK-0775KL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-0775KLTR-ND - Tape & Reel (TR) 13-AC2512FK-0775KLCT-ND - Cut Tape (CT) 13-AC2512FK-0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0775KL |
Description | RES SMD 75K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0775KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,61900 Kč | 46,19 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,45660 Kč | 222,83 Kč |
| 100 | 2,67770 Kč | 267,77 Kč |
| 250 | 2,33192 Kč | 582,98 Kč |
| 500 | 2,13262 Kč | 1 066,31 Kč |
| 1 000 | 1,97428 Kč | 1 974,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,46003 Kč | 5 840,12 Kč |
| 8 000 | 1,43856 Kč | 11 508,48 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

