
ERJ-1TNF7502U | |
|---|---|
DigiKey Part Number | PT75.0KAFTR-ND - Tape & Reel (TR) PT75.0KAFCT-ND - Cut Tape (CT) PT75.0KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF7502U |
Description | RES SMD 75K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF7502U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF7502U | Panasonic Industry | 0 | ERJ-S1TF7502U-ND | 5,29160 Kč | Upgrade |
| CRCW251275K0FKEG | Vishay Dale | 9 615 | 541-75.0KAFCT-ND | 5,88000 Kč | Direct |
| CRCW251275K0FKTG | Vishay Dale | 0 | CRCW251275K0FKTG-ND | 2,96534 Kč | Direct |
| RMCF2512FT75K0 | Stackpole Electronics Inc | 23 929 | RMCF2512FT75K0CT-ND | 5,25000 Kč | Direct |
| AC2512FK-0775KL | YAGEO | 3 440 | 13-AC2512FK-0775KLCT-ND | 8,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 8,66800 Kč | 216,70 Kč |
| 50 | 7,81960 Kč | 390,98 Kč |
| 100 | 7,14350 Kč | 714,35 Kč |
| 250 | 6,45984 Kč | 1 614,96 Kč |
| 500 | 6,06422 Kč | 3 032,11 Kč |
| 1 000 | 5,74946 Kč | 5 749,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,09968 Kč | 20 398,72 Kč |
| 8 000 | 4,94695 Kč | 39 575,60 Kč |
| 12 000 | 4,87243 Kč | 58 469,16 Kč |
| 20 000 | 4,79165 Kč | 95 833,00 Kč |
| 28 000 | 4,74535 Kč | 132 869,80 Kč |
| 40 000 | 4,70156 Kč | 188 062,40 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

