
RMCF2512FT75K0 | |
|---|---|
DigiKey Part Number | RMCF2512FT75K0TR-ND - Tape & Reel (TR) RMCF2512FT75K0CT-ND - Cut Tape (CT) RMCF2512FT75K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT75K0 |
Description | RES 75K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT75K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 25 | 2,12200 Kč | 53,05 Kč |
| 50 | 1,81880 Kč | 90,94 Kč |
| 100 | 1,58090 Kč | 158,09 Kč |
| 250 | 1,34300 Kč | 335,75 Kč |
| 500 | 1,20574 Kč | 602,87 Kč |
| 1 000 | 1,09671 Kč | 1 096,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94167 Kč | 3 766,68 Kč |
| 8 000 | 0,88705 Kč | 7 096,40 Kč |
| 12 000 | 0,86044 Kč | 10 325,28 Kč |
| 20 000 | 0,83160 Kč | 16 632,00 Kč |
| 28 000 | 0,81509 Kč | 22 822,52 Kč |
| 40 000 | 0,79947 Kč | 31 978,80 Kč |
| 48 000 | 0,79216 Kč | 38 023,68 Kč |
| 96 000 | 0,76807 Kč | 73 734,72 Kč |
| 100 000 | 0,76681 Kč | 76 681,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

