Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF7502U | |
|---|---|
DigiKey Part Number | ERJ-S1TF7502U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF7502U |
Description | RES 75K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF7502U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF7502U | Panasonic Industry | 2 908 | PT75.0KAFCT-ND | 16,80000 Kč | Similar |
| AC2512FK-0775KL | YAGEO | 3 440 | 13-AC2512FK-0775KLCT-ND | 8,19000 Kč | Similar |
| CRCW251275K0FKEG | Vishay Dale | 9 615 | 541-75.0KAFCT-ND | 5,88000 Kč | Similar |
| CRCW251275K0FKEGHP | Vishay Dale | 0 | CRCW251275K0FKEGHP-ND | 5,51156 Kč | Similar |
| CRCW251275K0FKTG | Vishay Dale | 0 | CRCW251275K0FKTG-ND | 2,96534 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,29160 Kč | 21 166,40 Kč |
| Unit Price without VAT: | 5,29160 Kč |
|---|---|
| Unit Price with VAT: | 6,40284 Kč |








