
AC0805JRNPOYBN102 | |
|---|---|
DigiKey Part Number | 311-3141-2-ND - Tape & Reel (TR) 311-3141-1-ND - Cut Tape (CT) 311-3141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPOYBN102 |
Description | CAP CER 1000PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPOYBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102JAGACAUTO | KEMET | 48 | 399-15950-1-ND | 10,50000 Kč | Direct |
| CGA4F3C0G2E102J085AA | TDK | 14 | 445-5759-1-ND | 3,78000 Kč | Direct |
| CGA4C4C0G2W102J060AA | TDK | 10 853 | 445-15536-1-ND | 6,09000 Kč | Upgrade |
| CGA4C4NP02W102J060AA | TDK | 11 128 | 445-172591-1-ND | 10,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 50 | 3,51080 Kč | 175,54 Kč |
| 100 | 3,12450 Kč | 312,45 Kč |
| 500 | 2,47356 Kč | 1 236,78 Kč |
| 1 000 | 2,27240 Kč | 2 272,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68115 Kč | 6 724,60 Kč |
| 8 000 | 1,58286 Kč | 12 662,88 Kč |
| 12 000 | 1,53361 Kč | 18 403,32 Kč |
| 20 000 | 1,47906 Kč | 29 581,20 Kč |
| 28 000 | 1,44716 Kč | 40 520,48 Kč |
| 40 000 | 1,41647 Kč | 56 658,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

