
CGA4F3C0G2E102J085AA | |
|---|---|
DigiKey Part Number | 445-5759-2-ND - Tape & Reel (TR) 445-5759-1-ND - Cut Tape (CT) 445-5759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3C0G2E102J085AA |
Description | CAP CER 1000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3C0G2E102J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C4C0G2W102J060AA | TDK | 10 853 | 445-15536-1-ND | 6,09000 Kč | Upgrade |
| CGA4C4NP02W102J060AA | TDK | 11 128 | 445-172591-1-ND | 10,92000 Kč | Upgrade |
| AC0805JRNPOYBN102 | YAGEO | 848 | 311-3141-1-ND | 7,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,52020 Kč | 76,01 Kč |
| 100 | 1,32920 Kč | 132,92 Kč |
| 500 | 1,00622 Kč | 503,11 Kč |
| 1 000 | 0,90690 Kč | 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73661 Kč | 2 946,44 Kč |
| 8 000 | 0,68301 Kč | 5 464,08 Kč |
| 12 000 | 0,65619 Kč | 7 874,28 Kč |
| 20 000 | 0,62648 Kč | 12 529,60 Kč |
| 28 000 | 0,60911 Kč | 17 055,08 Kč |
| 40 000 | 0,59240 Kč | 23 696,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


