
CGA4C4NP02W102J060AA | |
|---|---|
DigiKey Part Number | 445-172591-2-ND - Tape & Reel (TR) 445-172591-1-ND - Cut Tape (CT) 445-172591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W102J060AA |
Description | CAP CER 1000PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W102J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 500 | 3,61880 Kč | 1 809,40 Kč |
| 1 000 | 3,35023 Kč | 3 350,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86334 Kč | 11 453,36 Kč |
| 8 000 | 2,71801 Kč | 21 744,08 Kč |
| 12 000 | 2,64517 Kč | 31 742,04 Kč |
| 20 000 | 2,56450 Kč | 51 290,00 Kč |
| 28 000 | 2,51731 Kč | 70 484,68 Kč |
| 40 000 | 2,47192 Kč | 98 876,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

