
AC0805JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-3128-2-ND - Tape & Reel (TR) 311-3128-1-ND - Cut Tape (CT) 311-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPOYBN102 | YAGEO | 848 | 311-3141-1-ND | 7,98000 Kč | Upgrade |
| 08051A102J4T2A | KYOCERA AVX | 14 473 | 478-KAM21BCG2A102JTCT-ND | 18,06000 Kč | Direct |
| C0805C102J1GACAUTO | KEMET | 7 274 | 399-15887-1-ND | 7,98000 Kč | Direct |
| CGA4C2C0G2A102J060AA | TDK | 145 407 | 445-5749-1-ND | 3,99000 Kč | Direct |
| CGJ4C2C0G2A102J060AA | TDK | 10 | 445-9159-1-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 50 | 2,17540 Kč | 108,77 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 500 | 1,47868 Kč | 739,34 Kč |
| 1 000 | 1,34387 Kč | 1 343,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08759 Kč | 4 350,36 Kč |
| 8 000 | 1,01623 Kč | 8 129,84 Kč |
| 12 000 | 0,98048 Kč | 11 765,76 Kč |
| 20 000 | 0,94090 Kč | 18 818,00 Kč |
| 28 000 | 0,91776 Kč | 25 697,28 Kč |
| 40 000 | 0,89551 Kč | 35 820,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

