22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO0BN220

DigiKey Part Number
311-3084-2-ND - Tape & Reel (TR)
311-3084-1-ND - Cut Tape (CT)
311-3084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO0BN220
Description
CAP CER 22PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO0BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPOYBN220YAGEO1 470311-3095-1-ND3,55000 KčUpgrade
KAM15ACG2A220JTKYOCERA AVX6 494478-KAM15ACG2A220JTCT-ND2,50000 KčDirect
CGA3E2C0G2A220J080ADTDK3 740445-9736-1-ND4,80000 KčUpgrade
CGA3E2NP02A220J080AATDK3 313445-12357-1-ND3,96000 KčUpgrade
GCM1885C2A220FA16DMurata Electronics64 014490-16413-1-ND2,92000 KčUpgrade
In-Stock: 1 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,27200 Kč12,72 Kč
500,88020 Kč44,01 Kč
1000,75910 Kč75,91 Kč
5000,55810 Kč279,05 Kč
1 0000,49657 Kč496,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39589 Kč1 583,56 Kč
8 0000,36236 Kč2 898,88 Kč
12 0000,34559 Kč4 147,08 Kč
20 0000,32701 Kč6 540,20 Kč
28 0000,31616 Kč8 852,48 Kč
40 0000,30572 Kč12 228,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč