


5.0SMDJ43A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ43A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ43A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ43A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43A/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 14,24800 Kč | 142,48 Kč |
| 100 | 9,33180 Kč | 933,18 Kč |
| 500 | 7,21802 Kč | 3 609,01 Kč |
| 1 000 | 6,53729 Kč | 6 537,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67250 Kč | 17 017,50 Kč |
| 6 000 | 5,23701 Kč | 31 422,06 Kč |
| 9 000 | 5,01519 Kč | 45 136,71 Kč |
| 15 000 | 4,91863 Kč | 73 779,45 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |








