5.0SMDJ43A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 6,30934 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 22,70000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,47314 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 14,73723 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 18,09606 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 893
Unit Price: 34,37000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,06707 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,28250 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5 485
Unit Price: 32,29000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 16,27344 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 50,62000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7 693
Unit Price: 64,78000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 34,70542 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 719
Unit Price: 53,53000 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ43A-AT/7

DigiKey Part Number
13-5.0SMDJ43A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ43A-AT/7
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
72.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,77876 Kč3 889,38 Kč
1 0007,13573 Kč7 135,73 Kč
1 5006,80530 Kč10 207,95 Kč
2 5006,43197 Kč16 079,92 Kč
3 5006,20984 Kč21 734,44 Kč
5 0005,99321 Kč29 966,05 Kč
12 5005,91182 Kč73 897,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77876 Kč
Unit Price with VAT:9,41230 Kč