5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ180A/TR13

DigiKey Part Number
13-5.0SMDJ180A/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ180A/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ180A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ180A/TR13
Description
TVS DIODE 180VWM 292VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
17.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,76000 Kč24,76 Kč
1015,54200 Kč155,42 Kč
10010,22410 Kč1 022,41 Kč
5007,93708 Kč3 968,54 Kč
1 0007,20075 Kč7 200,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,26538 Kč18 796,14 Kč
6 0005,79444 Kč34 766,64 Kč
9 0005,55453 Kč49 990,77 Kč
15 0005,53831 Kč83 074,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,76000 Kč
Unit Price with VAT:29,95960 Kč