
STN1NK60Z | |
|---|---|
DigiKey Part Number | 497-3523-2-ND - Tape & Reel (TR) 497-3523-1-ND - Cut Tape (CT) 497-3523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1NK60Z |
Description | MOSFET N-CH 600V 300MA SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 300mA (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN1NK60Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 94 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15Ohm @ 400mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 100 | 10,82030 Kč | 1 082,03 Kč |
| 500 | 8,39374 Kč | 4 196,87 Kč |
| 1 000 | 7,61219 Kč | 7 612,19 Kč |
| 2 000 | 6,95454 Kč | 13 909,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,40135 Kč | 25 605,40 Kč |
| 8 000 | 5,93624 Kč | 47 489,92 Kč |
| 12 000 | 5,69935 Kč | 68 392,20 Kč |
| 20 000 | 5,43322 Kč | 108 664,40 Kč |
| 28 000 | 5,27567 Kč | 147 718,76 Kč |
| 40 000 | 5,23638 Kč | 209 455,20 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










