


5.0SMDJ17A-AT/7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ17A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ17A-AT/7 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,77876 Kč | 3 889,38 Kč |
| 1 000 | 7,13573 Kč | 7 135,73 Kč |
| 1 500 | 6,80530 Kč | 10 207,95 Kč |
| 2 500 | 6,43197 Kč | 16 079,92 Kč |
| 3 500 | 6,20984 Kč | 21 734,44 Kč |
| 5 000 | 5,99321 Kč | 29 966,05 Kč |
| 12 500 | 5,91182 Kč | 73 897,75 Kč |
| Unit Price without VAT: | 7,77876 Kč |
|---|---|
| Unit Price with VAT: | 9,41230 Kč |







