5.0SMDJ17A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5 796
Unit Price: 48,74000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 14,73723 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14 009
Unit Price: 34,16000 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,28250 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,06707 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,30934 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,77876 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 596
Unit Price: 25,83000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 000
Unit Price: 22,70000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,47314 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,06707 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 428
Unit Price: 43,95000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 390,56250 Kč
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ17A-Q

DigiKey Part Number
5.0SMDJ17A-Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ17A-Q
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ17A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,27344 Kč97 640,64 Kč
Unit Price without VAT:16,27344 Kč
Unit Price with VAT:19,69086 Kč