
5.0SMDJ17AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ17ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ17ASCT-ND - Cut Tape (CT) 18-5.0SMDJ17ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ17AS |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 28,35400 Kč | 283,54 Kč |
| 100 | 19,21440 Kč | 1 921,44 Kč |
| 500 | 15,29450 Kč | 7 647,25 Kč |
| 1 000 | 14,54134 Kč | 14 541,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,88006 Kč | 35 640,18 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

