5.0SMDJ130A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,82511 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 8,39264 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 840
Unit Price: 25,05000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 15,55069 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 764
Unit Price: 39,15000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 753
Unit Price: 40,42000 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 18,41875 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 18,88438 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 51,15000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 19,78967 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 870
Unit Price: 85,25000 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ130A/TR7

DigiKey Part Number
13-5.0SMDJ130A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ130A/TR7
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,21888 Kč3 609,44 Kč
1 0006,61307 Kč6 613,07 Kč
1 5006,30195 Kč9 452,92 Kč
2 5005,95024 Kč14 875,60 Kč
3 5005,74094 Kč20 093,29 Kč
5 0005,53678 Kč27 683,90 Kč
12 5005,38776 Kč67 347,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,21888 Kč
Unit Price with VAT:8,73484 Kč