


5.0SMDJ130A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ130A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ130A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ130A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ130A/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 100 | 10,34400 Kč | 1 034,40 Kč |
| 500 | 8,03016 Kč | 4 015,08 Kč |
| 1 000 | 7,28519 Kč | 7 285,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,33886 Kč | 19 016,58 Kč |
| 6 000 | 5,86239 Kč | 35 174,34 Kč |
| 9 000 | 5,61967 Kč | 50 577,03 Kč |
| 15 000 | 5,60326 Kč | 84 048,90 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |

