

5.0SMLJ130A-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ130A-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ130A-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ130A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ130A-TP |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,62000 Kč | 50,62 Kč |
| 10 | 32,57800 Kč | 325,78 Kč |
| 100 | 22,24640 Kč | 2 224,64 Kč |
| 500 | 17,82340 Kč | 8 911,70 Kč |
| 1 000 | 16,40196 Kč | 16 401,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,59787 Kč | 43 793,61 Kč |
| 6 000 | 14,32063 Kč | 85 923,78 Kč |
| Unit Price without VAT: | 50,62000 Kč |
|---|---|
| Unit Price with VAT: | 61,25020 Kč |

