Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

471KD05-TR | |
|---|---|
DigiKey Part Number | 13-471KD05-TR-ND - Tape & Reel (TR) 13-471KD05-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 471KD05-TR |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 517 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 15J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471KD05 | YAGEO | 0 | 13-471KD05-ND | 0,09000 Kč | Parametric Equivalent |
| 471KD05-F | YAGEO | 0 | 13-471KD05-F-ND | 0,02867 Kč | Parametric Equivalent |
| 471KD05-FTB | YAGEO | 0 | 13-471KD05-FTB-ND | 0,03441 Kč | Parametric Equivalent |
| 471KD05-FTR | YAGEO | 0 | 13-471KD05-FTR-ND | 0,03441 Kč | Parametric Equivalent |
| 471KD05-O | YAGEO | 0 | 13-471KD05-O-ND | 0,02867 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,52200 Kč | 15,22 Kč |
| 25 | 1,33480 Kč | 33,37 Kč |
| 100 | 1,11790 Kč | 111,79 Kč |
| 250 | 1,01608 Kč | 254,02 Kč |
| 500 | 0,95518 Kč | 477,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,87927 Kč | 1 318,90 Kč |
| 3 000 | 0,84221 Kč | 2 526,63 Kč |
| 4 500 | 0,82361 Kč | 3 706,24 Kč |
| 7 500 | 0,80302 Kč | 6 022,65 Kč |
| 10 500 | 0,79100 Kč | 8 305,50 Kč |
| 15 000 | 0,77941 Kč | 11 691,15 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


