471KD05-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,09000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,69793 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,83761 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,83763 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,69793 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,83763 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,79747 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,29000 Kč
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD05-OTB

DigiKey Part Number
13-471KD05-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KD05-OTB
Description
VARISTOR 470V 400A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
15J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
55 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KD05YAGEO013-471KD05-ND2,09000 KčParametric Equivalent
471KD05-FYAGEO013-471KD05-F-ND0,69793 KčParametric Equivalent
471KD05-FTBYAGEO013-471KD05-FTB-ND0,83761 KčParametric Equivalent
471KD05-FTRYAGEO013-471KD05-FTR-ND0,83763 KčParametric Equivalent
471KD05-OYAGEO013-471KD05-O-ND0,69793 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,83764 Kč4 188,20 Kč
Unit Price without VAT:0,83764 Kč
Unit Price with VAT:1,01354 Kč