Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

471KD05-FTR | |
|---|---|
DigiKey Part Number | 13-471KD05-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 471KD05-FTR |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 517 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 15J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471KD05 | YAGEO | 0 | 13-471KD05-ND | 0,09000 Kč | Parametric Equivalent |
| 471KD05-F | YAGEO | 0 | 13-471KD05-F-ND | 0,02867 Kč | Parametric Equivalent |
| 471KD05-FTB | YAGEO | 0 | 13-471KD05-FTB-ND | 0,03441 Kč | Parametric Equivalent |
| 471KD05-O | YAGEO | 0 | 13-471KD05-O-ND | 0,02867 Kč | Parametric Equivalent |
| 471KD05-OTB | YAGEO | 0 | 13-471KD05-OTB-ND | 0,03441 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,83763 Kč | 5 025,78 Kč |
| Unit Price without VAT: | 0,83763 Kč |
|---|---|
| Unit Price with VAT: | 1,01353 Kč |


