471KD05-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,09000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,69793 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,83761 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,83763 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,69793 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,83764 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,83763 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,79747 Kč
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD05-TR

DigiKey Part Number
13-471KD05-TR-ND - Tape & Reel (TR)
13-471KD05-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
471KD05-TR
Description
VARISTOR 470V 400A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
15J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
55 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KD05YAGEO013-471KD05-ND2,09000 KčParametric Equivalent
471KD05-FYAGEO013-471KD05-F-ND0,69793 KčParametric Equivalent
471KD05-FTBYAGEO013-471KD05-FTB-ND0,83761 KčParametric Equivalent
471KD05-FTRYAGEO013-471KD05-FTR-ND0,83763 KčParametric Equivalent
471KD05-OYAGEO013-471KD05-O-ND0,69793 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,52200 Kč15,22 Kč
251,33480 Kč33,37 Kč
1001,11790 Kč111,79 Kč
2501,01608 Kč254,02 Kč
5000,95518 Kč477,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,87927 Kč1 318,90 Kč
3 0000,84221 Kč2 526,63 Kč
4 5000,82361 Kč3 706,24 Kč
7 5000,80302 Kč6 022,65 Kč
10 5000,79100 Kč8 305,50 Kč
15 0000,77941 Kč11 691,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč