Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 3RL150M-6-SSS | |
|---|---|
| DigiKey Part Number | 13-3RL150M-6-SSSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 3RL150M-6-SSS | 
| Description | GDT 150V 5KA 3 POLE SMD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 150 V | |
| Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
| Tolerance | ±20% | |
| Number of Poles | 3 | |
| Fail Short | No | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-SMD Cylinder Square End | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 11,73094 Kč | 9 384,75 Kč | 
| Unit Price without VAT: | 11,73094 Kč | 
|---|---|
| Unit Price with VAT: | 14,19444 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic