
GQF3R150MRM | |
|---|---|
DigiKey Part Number | 5018-GQF3R150MRMTR-ND - Tape & Reel (TR) 5018-GQF3R150MRMCT-ND - Cut Tape (CT) 5018-GQF3R150MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GQF3R150MRM |
Description | GDT, 5 X 7.2MM ,150V, 5KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 Kč | 49,31 Kč |
| 5 | 40,94600 Kč | 204,73 Kč |
| 10 | 37,80500 Kč | 378,05 Kč |
| 50 | 31,35880 Kč | 1 567,94 Kč |
| 100 | 28,92870 Kč | 2 892,87 Kč |
| 250 | 25,99252 Kč | 6 498,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 22,35559 Kč | 20 120,03 Kč |
| 1 800 | 20,58927 Kč | 37 060,69 Kč |
| 2 700 | 19,61559 Kč | 52 962,09 Kč |
| 4 500 | 18,59539 Kč | 83 679,25 Kč |
| Unit Price without VAT: | 49,31000 Kč |
|---|---|
| Unit Price with VAT: | 59,66510 Kč |

