GTCS35 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GTCS35 Series
Building Automation – Protect/Sense/Control

GTCS35-151M-R05-2

DigiKey Part Number
GTCS35-151M-R05-2TR-ND - Tape & Reel (TR)
GTCS35-151M-R05-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GTCS35-151M-R05-2
Description
GDT 150V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,24000 Kč42,24 Kč
534,99600 Kč174,98 Kč
1032,27000 Kč322,70 Kč
5026,77740 Kč1 338,87 Kč
10024,70500 Kč2 470,50 Kč
25022,20000 Kč5 550,00 Kč
50020,46686 Kč10 233,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,03123 Kč16 031,23 Kč
2 00015,63311 Kč31 266,22 Kč
Manufacturers Standard Package
Unit Price without VAT:42,24000 Kč
Unit Price with VAT:51,11040 Kč