
3RL090M-6-SSS | |
|---|---|
DigiKey Part Number | 13-3RL090M-6-SSSTR-ND - Tape & Reel (TR) 13-3RL090M-6-SSSCT-ND - Cut Tape (CT) 13-3RL090M-6-SSSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL090M-6-SSS |
Description | GDT 90V 5KA 3 POLE REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-09-ALF | Bourns Inc. | 172 | 2056-09-ALF-ND | 32,97000 Kč | Parametric Equivalent |
| B88069X5470C253 | TDK | 2 025 | 495-5880-ND | 66,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,10800 Kč | 95,54 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 50 | 14,62720 Kč | 731,36 Kč |
| 100 | 13,49750 Kč | 1 349,75 Kč |
| 250 | 12,13096 Kč | 3 032,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,58666 Kč | 8 469,33 Kč |
| 1 600 | 9,75619 Kč | 15 609,90 Kč |
| 2 400 | 9,29870 Kč | 22 316,88 Kč |
| 4 000 | 8,75008 Kč | 35 000,32 Kč |
| 5 600 | 8,40483 Kč | 47 067,05 Kč |
| 8 000 | 8,35573 Kč | 66 845,84 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

