Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5470C253

DigiKey Part Number
495-5880-ND
Manufacturer
Manufacturer Product Number
B88069X5470C253
Description
GDT 90V 5KA 3 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X5470C253 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
90 V
Package / Case
Cylinder No Lead, 3 Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2056-09-ALFBourns Inc.1722056-09-ALF-ND32,97000 KčParametric Equivalent
3RL090M-6-SSSYAGEO80013-3RL090M-6-SSSCT-ND23,10000 KčParametric Equivalent
In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
555,47600 Kč277,38 Kč
1051,19300 Kč511,93 Kč
5042,47480 Kč2 123,74 Kč
10039,17810 Kč3 917,81 Kč
25035,19600 Kč8 799,00 Kč
50032,43940 Kč16 219,70 Kč
2 50027,43918 Kč68 597,95 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč