
2056-09-ALF | |
|---|---|
DigiKey Part Number | 2056-09-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-09-ALF |
Description | GDT 90V 5KA 3 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2056-09-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RL090M-6-SSS | YAGEO | 800 | 13-3RL090M-6-SSSCT-ND | 23,10000 Kč | Parametric Equivalent |
| B88069X5470C253 | TDK | 2 025 | 495-5880-ND | 66,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 27,29800 Kč | 136,49 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 50 | 20,89300 Kč | 1 044,65 Kč |
| 100 | 19,27830 Kč | 1 927,83 Kč |
| 250 | 17,32504 Kč | 4 331,26 Kč |
| 500 | 15,97402 Kč | 7 987,01 Kč |
| 1 000 | 14,72254 Kč | 14 722,54 Kč |
| 5 000 | 12,15562 Kč | 60 778,10 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

