
2RP090M-8-S | |
|---|---|
DigiKey Part Number | 13-2RP090M-8-STR-ND - Tape & Reel (TR) 13-2RP090M-8-SCT-ND - Cut Tape (CT) 13-2RP090M-8-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RP090M-8-S |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2029-09-SM-RPLF | Bourns Inc. | 18 494 | 2029-09-SM-RPLFCT-ND | 44,31000 Kč | Parametric Equivalent |
| 2029-09-SMLF | Bourns Inc. | 1 000 | 118-2029-09-SMLF-ND | 42,63000 Kč | Parametric Equivalent |
| B88069X1630T602 | TDK | 4 420 | 495-5902-1-ND | 58,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,55668 Kč | 5 734,01 Kč |
| 1 200 | 8,80937 Kč | 10 571,24 Kč |
| 1 800 | 8,39770 Kč | 15 115,86 Kč |
| 3 000 | 7,90430 Kč | 23 712,90 Kč |
| 4 200 | 7,59389 Kč | 31 894,34 Kč |
| 6 000 | 7,27690 Kč | 43 661,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 5 | 16,68400 Kč | 83,42 Kč |
| 10 | 15,39100 Kč | 153,91 Kč |
| 50 | 12,76360 Kč | 638,18 Kč |
| 100 | 11,77710 Kč | 1 177,71 Kč |
| 250 | 10,58624 Kč | 2 646,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 12,85080 Kč | 642,54 Kč |
| 100 | 11,85760 Kč | 1 185,76 Kč |
| 250 | 10,65860 Kč | 2 664,65 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

