201KD10-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3 850
Unit Price: 3,57000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22999 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KD10-TR

DigiKey Part Number
13-201KD10-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
201KD10-TR
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
2.5 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,15146 Kč2 151,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2,15146 Kč
Unit Price with VAT:2,60327 Kč