201KH10-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22999 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22999 Kč
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH10-FTR

DigiKey Part Number
13-201KH10-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
201KH10-FTR
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
2.5 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,22999 Kč1 783,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2,22999 Kč
Unit Price with VAT:2,69829 Kč