201KH10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,41100 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22999 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22999 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,25351 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22999 Kč
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH10-O

DigiKey Part Number
13-201KH10-O-ND
Manufacturer
Manufacturer Product Number
201KH10-O
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
2.5 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5002,41100 Kč1 205,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,41100 Kč
Unit Price with VAT:2,91731 Kč