Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE68A/TR13 | |
|---|---|
DigiKey Part Number  | 13-1.5KE68A/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE68A/TR13  | 
Description  | TVS DIODE 58.1VWM 92VC DO201  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 58.1V  | |
Voltage - Breakdown (Min)  | 64.6V  | |
Voltage - Clamping (Max) @ Ipp  | 92V  | |
Current - Peak Pulse (10/1000µs)  | 16.5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 200 | 2,67600 Kč | 3 211,20 Kč | 
| 2 400 | 2,43933 Kč | 5 854,39 Kč | 
| 3 600 | 2,31750 Kč | 8 343,00 Kč | 
| 6 000 | 2,17974 Kč | 13 078,44 Kč | 
| 8 400 | 2,09767 Kč | 17 620,43 Kč | 
| 12 000 | 2,01758 Kč | 24 210,96 Kč | 
| 30 000 | 1,85720 Kč | 55 716,00 Kč | 
| Unit Price without VAT: | 2,67600 Kč | 
|---|---|
| Unit Price with VAT: | 3,23796 Kč | 






