
1.5KE68A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE68A/BCT-ND - Cut Tape (CT) 13-1.5KE68A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68A/B |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 3,68300 Kč | 36,83 Kč |
| 25 | 3,26240 Kč | 81,56 Kč |
| 100 | 2,79420 Kč | 279,42 Kč |
| 250 | 2,57080 Kč | 642,70 Kč |
| 500 | 2,43680 Kč | 1 218,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,08803 Kč | 3 088,03 Kč |
| 2 000 | 2,78072 Kč | 5 561,44 Kč |
| 3 000 | 2,62398 Kč | 7 871,94 Kč |
| 5 000 | 2,44766 Kč | 12 238,30 Kč |
| 7 000 | 2,34320 Kč | 16 402,40 Kč |
| 10 000 | 2,24166 Kč | 22 416,60 Kč |
| 25 000 | 2,01872 Kč | 50 468,00 Kč |
| 50 000 | 1,93148 Kč | 96 574,00 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

