N-Channel 100 V 20A (Ta), 100A (Tc) 6W (Ta), 187.5W (Tc) Surface Mount SPPAK 5X6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP10NB6R9CST

DigiKey Part Number
5048-XP10NB6R9CSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP10NB6R9CST
Description
MOSFET N CH 100V 20A SPPAK5X6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 20A (Ta), 100A (Tc) 6W (Ta), 187.5W (Tc) Surface Mount SPPAK 5X6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4768 pF @ 80 V
FET Feature
-
Power Dissipation (Max)
6W (Ta), 187.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SPPAK 5X6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,48997 Kč31 469,91 Kč
6 0009,78440 Kč58 706,40 Kč
9 0009,75306 Kč87 777,54 Kč
Manufacturers Standard Package
Unit Price without VAT:10,48997 Kč
Unit Price with VAT:12,69286 Kč