


NVMYS016N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS016N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVMYS016N10MCLTWGCT-ND - Cut Tape (CT) 488-NVMYS016N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS016N10MCLTWG |
Description | PTNG 100V LL LFPAK4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.9A (Ta), 46A (Tc) 3.6W (Ta), 64W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 64µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 100 | 15,07450 Kč | 1 507,45 Kč |
| 250 | 14,13668 Kč | 3 534,17 Kč |
| 500 | 13,57100 Kč | 6 785,50 Kč |
| 1 000 | 13,10611 Kč | 13 106,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,53140 Kč | 37 594,20 Kč |
| 6 000 | 12,25027 Kč | 73 501,62 Kč |
| 9 000 | 12,10943 Kč | 108 984,87 Kč |
| 15 000 | 11,95343 Kč | 179 301,45 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



