
5203377 | |
|---|---|
DigiKey Part Number | 1759-5203377-ND |
Manufacturer | |
Manufacturer Product Number | 5203377 |
Description | SENSOR TEMP RTD LS219 PT 1000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 30,61600 Kč | 153,08 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 50 | 26,17200 Kč | 1 308,60 Kč |
| 100 | 25,07580 Kč | 2 507,58 Kč |
| 500 | 22,87270 Kč | 11 436,35 Kč |
| 1 000 | 22,05294 Kč | 22 052,94 Kč |
| 5 000 | 20,40287 Kč | 102 014,35 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




