RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1K0.308.7W.B.007

DigiKey Part Number
2952-P1K0.308.7W.B.007-ND
Manufacturer
Manufacturer Product Number
P1K0.308.7W.B.007
Description
SENSOR RTD 1000OHM RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-200°C ~ 600°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
579,91800 Kč399,59 Kč
1076,47500 Kč764,75 Kč
2572,33400 Kč1 808,35 Kč
5069,51600 Kč3 475,80 Kč
10066,92900 Kč6 692,90 Kč
50061,72278 Kč30 861,39 Kč
1 00059,78404 Kč59 784,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč