
5034885 | |
|---|---|
DigiKey Part Number | 1759-5034885TR-ND - Tape & Reel (TR) 1759-5034885CT-ND - Cut Tape (CT) 1759-5034885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034885 |
Description | SENSOR RTD 1000OHM 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,53000 Kč | 63,53 Kč |
| 5 | 56,61600 Kč | 283,08 Kč |
| 10 | 54,05400 Kč | 540,54 Kč |
| 25 | 51,04200 Kč | 1 276,05 Kč |
| 50 | 48,97140 Kč | 2 448,57 Kč |
| 100 | 47,08000 Kč | 4 708,00 Kč |
| 500 | 43,27350 Kč | 21 636,75 Kč |
| 1 000 | 41,85601 Kč | 41 856,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,02841 Kč | 136 113,64 Kč |
| Unit Price without VAT: | 63,53000 Kč |
|---|---|
| Unit Price with VAT: | 76,87130 Kč |


