


RTDS1206B-1K8 | |
|---|---|
DigiKey Part Number | 696-1955-2-ND - Tape & Reel (TR) 696-1955-1-ND - Cut Tape (CT) 696-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTDS1206B-1K8 |
Description | SENSOR RTD 1KOHM 1206 |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | RTD Material Platinum (Pt) |
Manufacturer Riedon products by Bourns | Operating Temperature -50°C ~ 150°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient 3850ppm/°C |
Part Status Obsolete | Current 0.1 mA |
Resistance @ 0°C 1 kOhms | Mounting Type Surface Mount |
Resistance Tolerance ±0.3% | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS120601B1K00P100 | Vishay | 122 098 | PTS12061.0KCT-ND | 74,96000 Kč | Parametric Equivalent |
| PTS120601B1K00PU00 | Vishay | 0 | PTS120601B1K00PU00-ND | 96,41020 Kč | Parametric Equivalent |
| PTS1206M1B1K00P500 | Vishay | 0 | 749-PTS1206M1B1K00P500TR-ND | 57,84059 Kč | Parametric Equivalent |
| PTS1206M1B1K00PU00 | Vishay | 0 | PTS1206M1B1K00PU00-ND | 105,30920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 5 | 39,68600 Kč | 198,43 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 25 | 35,62960 Kč | 890,74 Kč |
| 50 | 34,12180 Kč | 1 706,09 Kč |
| 100 | 32,74220 Kč | 3 274,22 Kč |
| 500 | 29,96918 Kč | 14 984,59 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

