Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PTS120601B1K00PU00 | |
|---|---|
DigiKey Part Number | PTS120601B1K00PU00-ND |
Manufacturer | |
Manufacturer Product Number | PTS120601B1K00PU00 |
Description | SENSOR RTD 1KOHM 0.3% 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120601B1K00PU00 Models |
Category | RTD Material Platinum (Pt) |
Manufacturer Vishay | Operating Temperature -55°C ~ 155°C |
Series | Termination SMD (SMT) Tabs |
Packaging Box | Temperature Coefficient 3850ppm/°C |
Part Status Active | Current 0.25 mA |
Resistance @ 0°C 1 kOhms | Mounting Type Surface Mount |
Resistance Tolerance ±0.3% | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS120601B1K00P100 | Vishay | 122 098 | PTS12061.0KCT-ND | 2,65000 Kč | Parametric Equivalent |
| PTS1206M1B1K00P500 | Vishay | 0 | 749-PTS1206M1B1K00P500TR-ND | 2,04114 Kč | Parametric Equivalent |
| PTS1206M1B1K00PU00 | Vishay | 0 | PTS1206M1B1K00PU00-ND | 3,71630 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,41020 Kč | 9 641,02 Kč |
| Unit Price without VAT: | 96,41020 Kč |
|---|---|
| Unit Price with VAT: | 116,65634 Kč |




