


32207594 | |
|---|---|
DigiKey Part Number | 1759-1007-2-ND - Tape & Reel (TR) 1759-1007-1-ND - Cut Tape (CT) 1759-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207594 |
Description | SENSOR RTD 1KOHM 0.3% 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 5 | 40,58400 Kč | 202,92 Kč |
| 10 | 38,69000 Kč | 386,90 Kč |
| 25 | 36,43320 Kč | 910,83 Kč |
| 50 | 34,89660 Kč | 1 744,83 Kč |
| 100 | 33,49060 Kč | 3 349,06 Kč |
| 500 | 30,66144 Kč | 15 330,72 Kč |
| 1 000 | 29,60872 Kč | 29 608,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,73238 Kč | 110 929,52 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |

